ABLS-12.000MHZ-B2-T

DigiKey Part Number
535-9067-2-ND - Tape & Reel (TR)
535-9067-1-ND - Cut Tape (CT)
535-9067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-12.000MHZ-B2-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-12.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.66700¥16.67
50¥1.50240¥75.12
100¥1.33570¥133.57
500¥1.26858¥634.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.06826¥1,068.26
3,000¥1.00149¥3,004.47
5,000¥0.96812¥4,840.60
10,000¥0.93473¥9,347.30
Manufacturers Standard Package