GSB1C41110SSHR

DigiKey Part Number
664-GSB1C41110SSHRTR-ND - Tape & Reel (TR)
664-GSB1C41110SSHRCT-ND - Cut Tape (CT)
664-GSB1C41110SSHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB1C41110SSHR
Description
USB2.0, TYPE C, TOP MOUNT, CENTE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.94200¥49.42
25¥4.51520¥112.88
50¥4.25100¥212.55
100¥4.07370¥407.37
250¥3.71936¥929.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥3.18808¥2,550.46
1,600¥2.83382¥4,534.11
2,400¥2.65673¥6,376.15
5,600¥2.56817¥14,381.75
8,000¥2.39105¥19,128.40
20,000¥2.35563¥47,112.60
Manufacturers Standard Package