RAVHD19ETR

DigiKey Part Number
137-RAVHD19ETR-ND - Tape & Reel (TR)
137-RAVHD19ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RAVHD19ETR
Description
HDMI TYPE A RECEPTACLE, VERTICAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RAVHD19ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.11000¥26.11
10¥23.68500¥236.85
25¥22.43240¥560.81
50¥21.91040¥1,095.52
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
110¥20.86782¥2,295.46
330¥18.36958¥6,061.96
Manufacturers Standard Package