TORX1353(F) | |
---|---|
DigiKey Part Number | TORX1353(F)-ND |
Manufacturer | |
Manufacturer Product Number | TORX1353(F) |
Description | FIBER OPTIC RECEIVER 500KBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 500kbps -23.5dBm 4.75V ~ 5.25V 1.5 mA |
Datasheet | Datasheet |
EDA/CAD Models | TORX1353(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -23.5dBm | |
Current - Supply | 1.5 mA | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.77000 | ¥89.77 |
10 | ¥65.09400 | ¥650.94 |
100 | ¥53.78630 | ¥5,378.63 |
500 | ¥47.10626 | ¥23,553.13 |
1,000 | ¥44.53677 | ¥44,536.77 |