KDMI42X-FS2-WS-B15 | |
---|---|
DigiKey Part Number | 2092-KDMI42X-FS2-WS-B15-ND |
Manufacturer | |
Manufacturer Product Number | KDMI42X-FS2-WS-B15 |
Description | DUAL STACKED HDMI(TM) CONNECTOR, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDMI, Stacked Receptacle Connector 38 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KDMI42X-FS2-WS-B15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI, Stacked | |
Number of Contacts | 38 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥43.88100 | ¥438.81 |
25 | ¥41.45280 | ¥1,036.32 |
40 | ¥40.44150 | ¥1,617.66 |
80 | ¥38.41875 | ¥3,073.50 |
240 | ¥35.59975 | ¥8,543.94 |