CX80B1-24P | |
---|---|
DigiKey Part Number | 26-CX80B1-24PTR-ND - Tape & Reel (TR) 26-CX80B1-24PCT-ND - Cut Tape (CT) 26-CX80B1-24PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX80B1-24P |
Description | CONN RCPT USB3.1 TYPE C SMT VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CX80B1-24P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Reversible, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.16400 | ¥261.64 |
25 | ¥24.77960 | ¥619.49 |
50 | ¥24.20320 | ¥1,210.16 |
100 | ¥23.05070 | ¥2,305.07 |
250 | ¥20.16944 | ¥5,042.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥19.59187 | ¥11,755.12 |
1,200 | ¥16.71067 | ¥20,052.80 |
1,800 | ¥16.13442 | ¥29,041.96 |
3,000 | ¥15.55820 | ¥46,674.60 |