USB, DVI, HDMI Connector Assemblies

Results: 14
Manufacturer
Adam TechCNC TechCUI DevicesCvilux USAKycon, Inc.MolexSamtec Inc.Stewart ConnectorSwitchcraft Inc.TE Connectivity AMP Connectors
Series
-48408CU01KUSBEXUJ2USB-A
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
45924
Gender
PlugReceptacle
Specifications
USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical
Features
-Board Lock
Operating Temperature
-55°C ~ 85°C-50°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 105°C-20°C ~ 60°C-20°C ~ 85°C0°C ~ 85°C-
Current Rating (Amps)
0.25A, 1.25A, 5A0.25A, 1.8A1A1.5A-
Voltage - Rated
30V30VAC30VAC/DC-
Mating Cycles
1500500010000
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1002-021-01000
1002-021-01000
CONN RCPT USB2.0 TYPEA 4POS VERT
CNC Tech
54,855
In Stock
1 : ¥9.61000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-55°C ~ 85°C
1
1.5A
30V
1500
-
0484080003
0484080003
CONN RCPT USB3.0 TYPEA 9POS VERT
Molex
16,970
In Stock
1 : ¥11.58000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
USB-C31-S-VT-CS4-BK-PP-T-R
USB-C31-S-VT-CS4-BK-PP-T/R
USB TYPE C , RECEPTACLE, VERTICA
Adam Tech
26,836
In Stock
1 : ¥21.18000
Cut Tape (CT)
250 : ¥11.30360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
-
10000
Shielded
USB-AP-S-RA-SMT
USB-AP-S-RA-SMT
USB A 2.0, R/A, SMT, PLUG
Adam Tech
3,100
In Stock
1 : ¥5.17000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Plug
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 60°C
1
1.5A
30VAC
-
Shielded
USB-A-S-RA-SMT
USB-A-S-RA-SMT
USB TYPE A SINGLE R/A SMT
Adam Tech
9,928
In Stock
1 : ¥5.50000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Lock
-
-20°C ~ 60°C
1
1.5A
30VAC
-
Shielded
UJ2-AV-1-TH
UJ2-AV-W4-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
CUI Devices
1,239
In Stock
1 : ¥5.50000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
SS-52100-002
SS-52100-002
CONN RCPT USB2.0 TYPEA 4POS VERT
Stewart Connector
21,592
In Stock
1 : ¥5.66000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-
1
-
-
-
Shielded
USB-A-S-RA
USB-A-S-RA
USB TYPE A, RIGHT ANGLE, THROUGH
Adam Tech
6,452
In Stock
1 : ¥5.91000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 60°C
1
1.5A
30VAC
-
Shielded
1734366
1734366-3
CONN RCPT USB2.0 TYPEA 4POS VERT
TE Connectivity AMP Connectors
37,866
In Stock
1 : ¥7.31000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
USB-A-S-F-B-VT
USB-A-S-F-B-VT
CONN RCPT USB2.0 TYPEA 4POS VERT
Samtec Inc.
3,508
In Stock
1 : ¥10.10000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-50°C ~ 85°C
1
-
30VAC
1500
-
KUSBEX-ASFS1N-W
KUSBEX-ASFS1N-W
USB A-TYPE RECEPTACLE WHITE INSU
Kycon, Inc.
2,760
In Stock
1 : ¥7.39000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
MFG_PCMB20AUETR
PCMB20AUETR
MICRO USB 2.0 CONNECTOR, STRAIGH
Switchcraft Inc.
593
In Stock
1 : ¥6.49000
Tray
-
Tray
Active
USB - micro B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-25°C ~ 105°C
1
1A
-
-
Shielded
CU01SAV1S00
CU01SAV1S00
USB TYPE-A SINGLE PORT STRAIGHT
Cvilux USA
0
In Stock
Check Lead Time
1 : ¥3.94000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
0°C ~ 85°C
1
1A
30VAC
-
Shielded
CU01SAV0S00
CU01SAV0S00
USB TYPE-A SINGLE PORT STRAIGHT
Cvilux USA
0
In Stock
Check Lead Time
1 : ¥4.93000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
0°C ~ 85°C
1
1A
30VAC
-
Shielded
Showing
of 14

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).