UJ2-AV-4-SMT-TR | |
---|---|
DigiKey Part Number | 102-5881-2-ND - Tape & Reel (TR) 102-5881-1-ND - Cut Tape (CT) 102-5881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-AV-4-SMT-TR |
Description | CONN RCPT USB2.0 TYPEA 4POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-AV-4-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 30µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.12600 | ¥71.26 |
25 | ¥6.83720 | ¥170.93 |
50 | ¥6.69100 | ¥334.55 |
100 | ¥6.39950 | ¥639.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥6.83263 | ¥1,639.83 |
480 | ¥6.14931 | ¥2,951.67 |
1,200 | ¥5.46602 | ¥6,559.22 |
1,680 | ¥5.12439 | ¥8,608.98 |
2,400 | ¥4.95359 | ¥11,888.62 |
6,000 | ¥4.78277 | ¥28,696.62 |
12,000 | ¥4.44114 | ¥53,293.68 |