APT75GN120LG | |
---|---|
DigiKey Part Number | APT75GN120LG-ND |
Manufacturer | |
Manufacturer Product Number | APT75GN120LG |
Description | IGBT TRENCH FS 1200V 200A TO264 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 200 A 833 W Through Hole TO-264 [L] |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 833 W | |
Switching Energy | 8620µJ (on), 11400µJ (off) | |
Input Type | Standard | |
Gate Charge | 425 nC | |
Td (on/off) @ 25°C | 60ns/620ns | |
Test Condition | 800V, 75A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 [L] | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.31000 | ¥134.31 |
100 | ¥109.08780 | ¥10,908.78 |