APT85GR120B2 | |
---|---|
DigiKey Part Number | APT85GR120B2-ND |
Manufacturer | |
Manufacturer Product Number | APT85GR120B2 |
Description | IGBT NPT 1200V 170A TMAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 170 A 962 W Through Hole T-MAX™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 170 A | |
Current - Collector Pulsed (Icm) | 340 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 85A | |
Power - Max | 962 W | |
Switching Energy | 6mJ (on), 3.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 660 nC | |
Td (on/off) @ 25°C | 43ns/300ns | |
Test Condition | 600V, 85A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | T-MAX™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.50000 | ¥127.50 |
100 | ¥103.54620 | ¥10,354.62 |