Single IGBTs

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Collector Emitter Breakdown (Max)
400 V430 V450 V
Current - Collector (Ic) (Max)
21 A23 A41 A
Vce(on) (Max) @ Vge, Ic
1.25V @ 4V, 6A1.6V @ 4V, 6A1.65V @ 4V, 6A
Gate Charge
17 nC21 nC23 nC
Td (on/off) @ 25°C
700ns/4.8µs0.9µs/5.4µs-/4.8µs-/4µs
Test Condition
300V, 1000Ohm, 5V300V, 1kOhm, 5V300V, 6.5A, 1000Ohm, 5V300V, 6.5A, 1kOhm, 5V300V, 6.5A, 470Ohm, 5V
Reverse Recovery Time (trr)
2.1 µs7 µs
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
DPAKI2PAK (TO-262)TO-220-3TO-252 (DPAK)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK
ISL9V3040D3STV
ECOSPARK1 IGN IGBT TO252
onsemi
1,882
In Stock
2,500
Factory
1 : ¥10.43000
Cut Tape (CT)
2,500 : ¥6.22816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
400 V
21 A
1.65V @ 4V, 6A
150 W
-
Logic
17 nC
700ns/4.8µs
300V, 6.5A, 470Ohm, 5V
2.1 µs
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-252 DPAK
ISL9V3040D3ST-F085C
ECOSPARK1 IGN-IGBT TO252
onsemi
6,274
In Stock
1 : ¥14.70000
Cut Tape (CT)
2,500 : ¥6.63349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
430 V
21 A
1.6V @ 4V, 6A
150 W
-
Logic
17 nC
-/4µs
300V, 1000Ohm, 5V
7 µs
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-220-3
ISL9V3040P3
IGBT 430V 21A TO220-3
onsemi
2,830
In Stock
1 : ¥27.01000
Tube
Tube
Active
-
430 V
21 A
1.6V @ 4V, 6A
150 W
-
Logic
17 nC
-/4.8µs
300V, 1kOhm, 5V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-252 DPAK
FGD3245G2-F085C
ECOSPARK2 IGN-IGBT TO252
onsemi
5,043
In Stock
1 : ¥17.32000
Cut Tape (CT)
2,500 : ¥7.82562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
450 V
23 A
1.25V @ 4V, 6A
150 W
-
Logic
23 nC
0.9µs/5.4µs
300V, 6.5A, 1000Ohm, 5V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
FGI3040G2-F085C
FGI3040G2-F085C
ECOSPARK2 IGN-IGBT TO262
onsemi
1,000
In Stock
1 : ¥23.56000
Tube
Tube
Active
-
400 V
41 A
1.25V @ 4V, 6A
150 W
-
Logic
21 nC
-/4.8µs
300V, 6.5A, 1kOhm, 5V
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-262-3 Long Leads, I2PAK, TO-262AA
I2PAK (TO-262)
Showing
of 5

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.