FGB40T65SPD-F085 | |
---|---|
DigiKey Part Number | FGB40T65SPD-F085TR-ND - Tape & Reel (TR) FGB40T65SPD-F085CT-ND - Cut Tape (CT) FGB40T65SPD-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGB40T65SPD-F085 |
Description | IGBT FIELD STOP 650V 80A D2PAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 267 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 267 W | |
Switching Energy | 970µJ (on), 280µJ (off) | |
Input Type | Standard | |
Gate Charge | 36 nC | |
Td (on/off) @ 25°C | 18ns/35ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 34 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥35.01500 | ¥350.15 |
100 | ¥28.32550 | ¥2,832.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥25.17824 | ¥20,142.59 |
1,600 | ¥21.55884 | ¥34,494.14 |
2,400 | ¥20.29990 | ¥48,719.76 |