NX7002BKWX

DigiKey Part Number
568-13170-2-ND - Tape & Reel (TR)
568-13170-1-ND - Cut Tape (CT)
568-13170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002BKWX
Description
MOSFET N-CH 60V 270MA SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23.6 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta), 1.67W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.24000¥12.40
100¥0.60500¥60.50
500¥0.50488¥252.44
1,000¥0.35079¥350.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30405¥912.15
6,000¥0.28202¥1,692.12
9,000¥0.23388¥2,104.92
30,000¥0.22975¥6,892.50
75,000¥0.20636¥15,477.00
150,000¥0.17885¥26,827.50
Manufacturers Standard Package