SSM3J140TU,LF | |
---|---|
DigiKey Part Number | SSM3J140TULFTR-ND - Tape & Reel (TR) SSM3J140TULFCT-ND - Cut Tape (CT) SSM3J140TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J140TU,LF |
Description | MOSFET P-CH 20V 4.4A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J140TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25.8mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.32830 | ¥232.83 |
500 | ¥1.77216 | ¥886.08 |
1,000 | ¥1.59262 | ¥1,592.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36400 | ¥4,092.00 |
6,000 | ¥1.24868 | ¥7,492.08 |
9,000 | ¥1.18988 | ¥10,708.92 |
15,000 | ¥1.12375 | ¥16,856.25 |
21,000 | ¥1.08456 | ¥22,775.76 |
30,000 | ¥1.05701 | ¥31,710.30 |