MAX5205BEUB+T | |
---|---|
DigiKey Part Number | 175-MAX5205BEUB+TTR-ND - Tape & Reel (TR) 175-MAX5205BEUB+TCT-ND - Cut Tape (CT) 175-MAX5205BEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5205BEUB+T |
Description | IC DAC 16BIT V-OUT 10UMAX |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5205BEUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±20, ±2 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.20000 | ¥73.20 |
10 | ¥66.08800 | ¥660.88 |
25 | ¥63.01440 | ¥1,575.36 |
100 | ¥54.71470 | ¥5,471.47 |
250 | ¥52.25596 | ¥13,063.99 |
500 | ¥47.64490 | ¥23,822.45 |
1,000 | ¥41.49724 | ¥41,497.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.96031 | ¥99,900.77 |