SQD50P08-25L_GE3

DigiKey Part Number
SQD50P08-25L_GE3TR-ND - Tape & Reel (TR)
SQD50P08-25L_GE3CT-ND - Cut Tape (CT)
SQD50P08-25L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD50P08-25L_GE3
Description
MOSFET P-CH 80V 50A TO252AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 50A (Tc) 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SQD50P08-25L_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
137 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.76000¥21.76
10¥18.10300¥181.03
100¥14.40660¥1,440.66
500¥12.19042¥6,095.21
1,000¥10.34329¥10,343.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.82615¥19,652.30
6,000¥9.45675¥56,740.50
Manufacturers Standard Package