FDMS7650DC

DigiKey Part Number
FDMS7650DCTR-ND - Tape & Reel (TR)
FDMS7650DCCT-ND - Cut Tape (CT)
FDMS7650DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7650DC
Description
MOSFET N-CH 30V 47A POWER56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 47A (Ta), 100A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.99mOhm @ 36A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
206 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14765 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.58000¥44.58
10¥37.44400¥374.44
100¥30.28980¥3,028.98
500¥26.92456¥13,462.28
1,000¥23.05411¥23,054.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.70789¥65,123.67
Manufacturers Standard Package