47A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,776 In Stock 18,000 Factory | 1 : ¥44.58000 Cut Tape (CT) 3,000 : ¥21.70789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 47A (Ta), 100A (Tc) | 4.5V, 10V | 0.99mOhm @ 36A, 10V | 2.7V @ 250µA | 206 nC @ 10 V | ±20V | 14765 pF @ 15 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 47A (Ta), 100A (Tc) | 4.5V, 10V | 1.05mOhm @ 50A, 10V | 2.35V @ 150µA | 110 nC @ 10 V | ±20V | 7174 pF @ 13 V | - | 3.6W (Ta), 160W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |