DS92LV010ATM/NOPB | |
---|---|
DigiKey Part Number | DS92LV010ATM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS92LV010ATM/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV010ATM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
10 | ¥37.04700 | ¥370.47 |
95 | ¥30.35421 | ¥2,883.65 |
285 | ¥28.79726 | ¥8,207.22 |
570 | ¥25.83986 | ¥14,728.72 |
1,045 | ¥21.79256 | ¥22,773.23 |
2,565 | ¥20.70296 | ¥53,103.09 |