STD140N6F7

DigiKey Part Number
497-16937-2-ND - Tape & Reel (TR)
497-16937-1-ND - Cut Tape (CT)
497-16937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD140N6F7
Description
MOSFET N-CH 60V 80A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 134W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD140N6F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
134W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥10.24600¥102.46
100¥8.15230¥815.23
500¥6.89820¥3,449.10
1,000¥5.85310¥5,853.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.56044¥13,901.10
5,000¥5.35140¥26,757.00
12,500¥5.17423¥64,677.87
Manufacturers Standard Package