SDM20E40C-7-F | |
---|---|
DigiKey Part Number | 31-SDM20E40C-7-FTR-ND - Tape & Reel (TR) 31-SDM20E40C-7-FCT-ND - Cut Tape (CT) 31-SDM20E40C-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM20E40C-7-F |
Description | DIODE ARR SCHOT 40V 400MA SC59-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SDM20E40C-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 25 V | |
Operating Temperature - Junction | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28400 | ¥128.40 |
500 | ¥1.04758 | ¥523.79 |
1,000 | ¥0.77722 | ¥777.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65386 | ¥1,961.58 |
6,000 | ¥0.62515 | ¥3,750.90 |
9,000 | ¥0.54066 | ¥4,865.94 |
30,000 | ¥0.53053 | ¥15,915.90 |
75,000 | ¥0.43929 | ¥32,946.75 |
150,000 | ¥0.43253 | ¥64,879.50 |