STD130N6F7 | |
---|---|
DigiKey Part Number | 497-17305-2-ND - Tape & Reel (TR) 497-17305-1-ND - Cut Tape (CT) 497-17305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD130N6F7 |
Description | MOSFET N-CHANNEL 60V 80A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 134W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD130N6F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 134W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.21300 | ¥102.13 |
100 | ¥7.94380 | ¥794.38 |
500 | ¥6.73336 | ¥3,366.68 |
1,000 | ¥5.48497 | ¥5,484.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.16348 | ¥12,908.70 |
5,000 | ¥4.91759 | ¥24,587.95 |
12,500 | ¥4.69063 | ¥58,632.87 |