STL40DN3LLH5 | |
---|---|
DigiKey Part Number | 497-11220-2-ND - Tape & Reel (TR) 497-11220-1-ND - Cut Tape (CT) 497-11220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL40DN3LLH5 |
Description | MOSFET 2N-CH 30V 40A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A 60W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL40DN3LLH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 475pF @ 25V | |
Power - Max | 60W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.58600 | ¥75.86 |
100 | ¥5.89960 | ¥589.96 |
500 | ¥5.00060 | ¥2,500.30 |
1,000 | ¥4.07346 | ¥4,073.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83469 | ¥11,504.07 |
6,000 | ¥3.65209 | ¥21,912.54 |
9,000 | ¥3.48353 | ¥31,351.77 |