FDS9945

DigiKey Part Number
FDS9945TR-ND - Tape & Reel (TR)
FDS9945CT-ND - Cut Tape (CT)
FDS9945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS9945
Description
MOSFET 2N-CH 60V 3.5A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.5A 1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS9945 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3.5A
Rds On (Max) @ Id, Vgs
100mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
420pF @ 30V
Power - Max
1W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.64700¥46.47
100¥3.21500¥321.50
500¥2.68592¥1,342.96
1,000¥2.28594¥2,285.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.03590¥5,089.75
5,000¥1.92875¥9,643.75
12,500¥1.78587¥22,323.38
25,000¥1.76819¥44,204.75
Manufacturers Standard Package