2N7002T | |
---|---|
DigiKey Part Number | 2N7002TTR-ND - Tape & Reel (TR) 2N7002TCT-ND - Cut Tape (CT) 2N7002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002T |
Description | MOSFET N-CH 60V 115MA SOT-523F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.27900 | ¥127.90 |
500 | ¥1.13374 | ¥566.87 |
1,000 | ¥0.88219 | ¥882.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78959 | ¥2,368.77 |
6,000 | ¥0.77195 | ¥4,631.70 |
9,000 | ¥0.68372 | ¥6,153.48 |
30,000 | ¥0.67490 | ¥20,247.00 |
75,000 | ¥0.57345 | ¥43,008.75 |