2N7002 | |
---|---|
DigiKey Part Number | 4518-2N7002TR-ND - Tape & Reel (TR) 4518-2N7002CT-ND - Cut Tape (CT) 4518-2N7002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002 |
Description | S0T-23 MOSFETS ROHS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 225mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.60100 | ¥16.01 |
25 | ¥1.34320 | ¥33.58 |
100 | ¥0.85050 | ¥85.05 |
250 | ¥0.65680 | ¥164.20 |
500 | ¥0.55974 | ¥279.87 |
1,000 | ¥0.38061 | ¥380.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34328 | ¥1,029.84 |
6,000 | ¥0.29851 | ¥1,791.06 |
15,000 | ¥0.25373 | ¥3,805.95 |
30,000 | ¥0.23881 | ¥7,164.30 |
75,000 | ¥0.22388 | ¥16,791.00 |
150,000 | ¥0.19403 | ¥29,104.50 |