2N7002

DigiKey Part Number
4518-2N7002TR-ND - Tape & Reel (TR)
4518-2N7002CT-ND - Cut Tape (CT)
4518-2N7002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002
Description
S0T-23 MOSFETS ROHS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 225mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.60100¥16.01
25¥1.34320¥33.58
100¥0.85050¥85.05
250¥0.65680¥164.20
500¥0.55974¥279.87
1,000¥0.38061¥380.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34328¥1,029.84
6,000¥0.29851¥1,791.06
15,000¥0.25373¥3,805.95
30,000¥0.23881¥7,164.30
75,000¥0.22388¥16,791.00
150,000¥0.19403¥29,104.50
Manufacturers Standard Package