BSS139H6327XTSA1 | |
---|---|
DigiKey Part Number | BSS139H6327XTSA1TR-ND - Tape & Reel (TR) BSS139H6327XTSA1CT-ND - Cut Tape (CT) BSS139H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS139H6327XTSA1 |
Description | MOSFET N-CH 250V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 100mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS139H6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 100µA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 56µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 76 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥2.21000 | ¥221.00 |
500 | ¥1.72532 | ¥862.66 |
1,000 | ¥1.40235 | ¥1,402.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25359 | ¥3,760.77 |
6,000 | ¥1.18985 | ¥7,139.10 |
9,000 | ¥1.10485 | ¥9,943.65 |
30,000 | ¥1.07936 | ¥32,380.80 |
75,000 | ¥1.05184 | ¥78,888.00 |