PMV45EN2R | |
---|---|
DigiKey Part Number | 1727-2307-2-ND - Tape & Reel (TR) 1727-2307-1-ND - Cut Tape (CT) 1727-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV45EN2R |
Description | MOSFET N-CH 30V 4.1A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.1A (Ta) 510mW (Ta), 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV45EN2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 209 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.61570 | ¥161.57 |
500 | ¥1.49616 | ¥748.08 |
1,000 | ¥1.01736 | ¥1,017.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93655 | ¥2,809.65 |
6,000 | ¥0.89765 | ¥5,385.90 |
9,000 | ¥0.80788 | ¥7,270.92 |
30,000 | ¥0.79592 | ¥23,877.60 |
75,000 | ¥0.76331 | ¥57,248.25 |