SSM3J351R,LF

DigiKey Part Number
SSM3J351RLFTR-ND - Tape & Reel (TR)
SSM3J351RLFCT-ND - Cut Tape (CT)
SSM3J351RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J351R,LF
Description
MOSFET P-CH 60V 3.5A SOT-23F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.5A (Ta) 2W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3J351R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
134mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.1 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥2.73400¥27.34
100¥1.73970¥173.97
500¥1.31062¥655.31
1,000¥1.17195¥1,171.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99527¥2,985.81
6,000¥0.90613¥5,436.78
9,000¥0.86065¥7,745.85
15,000¥0.80951¥12,142.65
21,000¥0.77920¥16,363.20
30,000¥0.74972¥22,491.60
75,000¥0.71836¥53,877.00
Manufacturers Standard Package