ECH8690-TL-H

DigiKey Part Number
ECH8690-TL-HOSTR-ND - Tape & Reel (TR)
ECH8690-TL-HOSCT-ND - Cut Tape (CT)
ECH8690-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH8690-TL-H
Description
MOSFET N/P-CH 60V 4.7A/3.5A 8ECH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.7A, 3.5A 1.5W Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8690-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.7A, 3.5A
Rds On (Max) @ Id, Vgs
55mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
955pF @ 20V, 790pF @ 20V
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-ECH
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.48000¥12.48
10¥10.23800¥102.38
100¥7.96430¥796.43
500¥6.75108¥3,375.54
1,000¥5.49942¥5,499.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.17705¥15,531.15
6,000¥4.93054¥29,583.24
9,000¥4.70297¥42,326.73
Manufacturers Standard Package