NX138BKWX | |
---|---|
DigiKey Part Number | 1727-2738-2-ND - Tape & Reel (TR) 1727-2738-1-ND - Cut Tape (CT) 1727-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138BKWX |
Description | MOSFET N-CH 60V 210MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 266mW (Ta), 1.33W (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 266mW (Ta), 1.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57800 | ¥57.80 |
500 | ¥0.48224 | ¥241.12 |
1,000 | ¥0.33504 | ¥335.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29035 | ¥871.05 |
6,000 | ¥0.26934 | ¥1,616.04 |
9,000 | ¥0.22335 | ¥2,010.15 |
30,000 | ¥0.21941 | ¥6,582.30 |
75,000 | ¥0.19708 | ¥14,781.00 |
150,000 | ¥0.17080 | ¥25,620.00 |