NC7SP125P5X | |
---|---|
DigiKey Part Number | NC7SP125P5XTR-ND - Tape & Reel (TR) NC7SP125P5XCT-ND - Cut Tape (CT) NC7SP125P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP125P5X |
Description | IC BUF NON-INVERT 3.6V SC70-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP125P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥2.95520 | ¥73.88 |
100 | ¥1.99180 | ¥199.18 |
250 | ¥1.64856 | ¥412.14 |
500 | ¥1.51118 | ¥755.59 |
1,000 | ¥1.13338 | ¥1,133.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06469 | ¥3,194.07 |
6,000 | ¥0.99600 | ¥5,976.00 |
15,000 | ¥0.91357 | ¥13,703.55 |
30,000 | ¥0.87923 | ¥26,376.90 |
75,000 | ¥0.85862 | ¥64,396.50 |