DMP6023LFGQ-7

DigiKey Part Number
31-DMP6023LFGQ-7TR-ND - Tape & Reel (TR)
31-DMP6023LFGQ-7CT-ND - Cut Tape (CT)
31-DMP6023LFGQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6023LFGQ-7
Description
MOSFET P-CH 60V 7.7A PWRDI3333-8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 7.7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2569 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥5.14800¥51.48
100¥3.56470¥356.47
500¥2.97818¥1,489.09
1,000¥2.53470¥2,534.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.25745¥4,514.90
6,000¥2.13864¥12,831.84
10,000¥2.02064¥20,206.40
Manufacturers Standard Package