MCAC38N10YA-TP

DigiKey Part Number
353-MCAC38N10YA-TPTR-ND - Tape & Reel (TR)
353-MCAC38N10YA-TPCT-ND - Cut Tape (CT)
353-MCAC38N10YA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC38N10YA-TP
Description
N-CHANNEL MOSFET, DFN5060
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 38A 60W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1209 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
60W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥7.24100¥72.41
100¥5.63110¥563.11
500¥4.77318¥2,386.59
1,000¥3.88833¥3,888.33
2,000¥3.66038¥7,320.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.48608¥17,430.40
10,000¥3.32518¥33,251.80
Manufacturers Standard Package