38A Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,438 In Stock | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥2.45933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 38A | 4.5V, 10V | 17.5mOhm @ 20A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 1051 pF @ 50 V | - | 59W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
14,407 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.93634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 38A | 4.5V, 10V | 19mOhm @ 20A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 1150 pF @ 50 V | - | 70W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060 | 8-PowerTDFN | ||
29,404 In Stock | 1 : ¥8.87000 Cut Tape (CT) 5,000 : ¥3.48608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 38A | 10V | 20mOhm @ 20A, 10V | 4V @ 250µA | 17.5 nC @ 10 V | ±20V | 1209 pF @ 50 V | - | 60W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1,800 : ¥98.62838 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 38A | 18V | 85mOhm @ 20A, 18V | 3.6V @ 5mA | 41 nC @ 18 V | +22V, -8V | 890 pF @ 1000 V | - | 220W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |