RQ3L070ATTB

DigiKey Part Number
846-RQ3L070ATTBTR-ND - Tape & Reel (TR)
846-RQ3L070ATTBCT-ND - Cut Tape (CT)
846-RQ3L070ATTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3L070ATTB
Description
PCH -60V -25A, HSMT8, POWER MOSF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 25A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3L070ATTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2850 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥9.54000¥95.40
100¥7.41760¥741.76
500¥6.28756¥3,143.78
1,000¥5.12193¥5,121.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.82165¥14,464.95
6,000¥4.59206¥27,552.36
9,000¥4.38011¥39,420.99
Manufacturers Standard Package