IRLL014TRPBF

DigiKey Part Number
IRLL014PBFTR-ND - Tape & Reel (TR)
IRLL014PBFCT-ND - Cut Tape (CT)
IRLL014PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLL014TRPBF
Description
MOSFET N-CH 60V 2.7A SOT223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.6A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.68900¥56.89
100¥4.42410¥442.41
500¥3.75026¥1,875.13
1,000¥3.05501¥3,055.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.87592¥7,189.80
5,000¥2.73897¥13,694.85
12,500¥2.61256¥32,657.00
25,000¥2.60754¥65,188.50
Manufacturers Standard Package