SIZ254DT-T1-GE3

DigiKey Part Number
742-SIZ254DT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZ254DT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZ254DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ254DT-T1-GE3
Description
MOSFET 2N-CH 70V 11.7A 8PWRPAIR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 70V 11.7A (Ta), 32.5A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
SIZ254DT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
70V
Current - Continuous Drain (Id) @ 25°C
11.7A (Ta), 32.5A (Tc)
Rds On (Max) @ Id, Vgs
16.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
795pF @ 35V, 765pF @ 35V
Power - Max
4.3W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PowerPair® (3.3x3.3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥7.79100¥77.91
100¥6.05940¥605.94
500¥5.13620¥2,568.10
1,000¥4.18398¥4,183.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.93868¥11,816.04
6,000¥3.75112¥22,506.72
9,000¥3.57800¥32,202.00
Manufacturers Standard Package