2N7002K | |
---|---|
DigiKey Part Number | 2N7002KTR-ND - Tape & Reel (TR) 2N7002KCT-ND - Cut Tape (CT) 2N7002KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K |
Description | MOSFET N-CH 60V 320MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24.5 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93700 | ¥19.37 |
100 | ¥0.98020 | ¥98.02 |
500 | ¥0.79944 | ¥399.72 |
1,000 | ¥0.59314 | ¥593.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49897 | ¥1,496.91 |
6,000 | ¥0.47706 | ¥2,862.36 |
9,000 | ¥0.41259 | ¥3,713.31 |
30,000 | ¥0.40485 | ¥12,145.50 |
75,000 | ¥0.33523 | ¥25,142.25 |
150,000 | ¥0.33007 | ¥49,510.50 |