AONR36366

DigiKey Part Number
785-1850-2-ND - Tape & Reel (TR)
785-1850-1-ND - Cut Tape (CT)
785-1850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONR36366
Description
MOSFET N-CH 30V 30A/34A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta), 34A (Tc) 5W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AONR36366 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1835 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.34300¥43.43
100¥3.01790¥301.79
500¥2.35654¥1,178.27
1,000¥1.91543¥1,915.43
2,000¥1.71228¥3,424.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.62521¥8,126.05
10,000¥1.50913¥15,091.30
25,000¥1.47430¥36,857.50
50,000¥1.43672¥71,836.00
Manufacturers Standard Package