BSZ15DC02KDHXTMA1

DigiKey Part Number
BSZ15DC02KDHXTMA1TR-ND - Tape & Reel (TR)
BSZ15DC02KDHXTMA1CT-ND - Cut Tape (CT)
BSZ15DC02KDHXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ15DC02KDHXTMA1
Description
MOSFET N/P-CH 20V 5.1A 8TSDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5.1A, 3.2A 2.5W Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ15DC02KDHXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5.1A, 3.2A
Rds On (Max) @ Id, Vgs
55mOhm @ 5.1A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
2.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
419pF @ 10V
Power - Max
2.5W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TSDSON-8-FL
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥8.49700¥84.97
100¥6.60780¥660.78
500¥5.60102¥2,800.51
1,000¥4.56268¥4,562.68
2,000¥4.29522¥8,590.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.09067¥20,453.35
10,000¥3.90187¥39,018.70
Manufacturers Standard Package