STB55NF06LT4 | |
---|---|
DigiKey Part Number | 497-7462-2-ND - Tape & Reel (TR) 497-7462-1-ND - Cut Tape (CT) 497-7462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB55NF06LT4 |
Description | MOSFET N-CH 60V 55A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 55A (Tc) 95W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB55NF06LT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 27.5A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.20000 | ¥122.00 |
100 | ¥9.70810 | ¥970.81 |
500 | ¥8.21440 | ¥4,107.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.96988 | ¥6,969.88 |
2,000 | ¥6.62133 | ¥13,242.66 |
5,000 | ¥6.37243 | ¥31,862.15 |
10,000 | ¥6.16146 | ¥61,614.60 |