IRFZ46NSTRLPBF | |
---|---|
DigiKey Part Number | IRFZ46NSTRLPBFTR-ND - Tape & Reel (TR) IRFZ46NSTRLPBFCT-ND - Cut Tape (CT) IRFZ46NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFZ46NSTRLPBF |
Description | MOSFET N-CH 55V 53A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 53A (Tc) 3.8W (Ta), 107W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1696 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.59453 | ¥5,275.62 |
1,600 | ¥6.09609 | ¥9,753.74 |
2,400 | ¥5.84200 | ¥14,020.80 |
4,000 | ¥5.56214 | ¥22,248.56 |