BD9778F-E2 | |
---|---|
DigiKey Part Number | BD9778F-E2TR-ND - Tape & Reel (TR) BD9778F-E2CT-ND - Cut Tape (CT) BD9778F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9778F-E2 |
Description | IC REG BUCK ADJUSTABLE 2A 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9778F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.63400 | ¥276.34 |
25 | ¥26.12680 | ¥653.17 |
100 | ¥22.64180 | ¥2,264.18 |
250 | ¥21.48080 | ¥5,370.20 |
500 | ¥20.44242 | ¥10,221.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.44241 | ¥51,106.02 |