MF-SM185/33-2 | |
---|---|
DigiKey Part Number | MF-SM185/33-2TR-ND - Tape & Reel (TR) MF-SM185/33-2CT-ND - Cut Tape (CT) MF-SM185/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM185/33-2 |
Description | PTC RESET FUSE 33V 1.8A 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.8 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM185/33-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.8 A | |
Current - Trip (It) | 3.6 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.344" L x 0.264" W (8.75mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.36600 | ¥16.83 |
10 | ¥3.26700 | ¥32.67 |
50 | ¥2.74700 | ¥137.35 |
100 | ¥2.28060 | ¥228.06 |
250 | ¥2.07272 | ¥518.18 |
500 | ¥1.76192 | ¥880.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.50283 | ¥2,254.25 |
3,000 | ¥1.42512 | ¥4,275.36 |
7,500 | ¥1.39921 | ¥10,494.08 |
10,500 | ¥1.34738 | ¥14,147.49 |