IRF7769L1TRPBF

DigiKey Part Number
IRF7769L1TRPBFTR-ND - Tape & Reel (TR)
IRF7769L1TRPBFCT-ND - Cut Tape (CT)
IRF7769L1TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7769L1TRPBF
Description
MOSFET N-CH 100V 20A DIRECTFET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 20A (Ta), 124A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8
Datasheet
 Datasheet
EDA/CAD Models
IRF7769L1TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 74A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11560 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric L8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.60000¥37.60
10¥31.53400¥315.34
100¥25.51360¥2,551.36
500¥22.67876¥11,339.38
1,000¥19.41865¥19,418.65
2,000¥18.28467¥36,569.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥18.28469¥73,138.76
Manufacturers Standard Package