PHP79NQ08LT,127

DigiKey Part Number
1727-4651-ND
Manufacturer
Manufacturer Product Number
PHP79NQ08LT,127
Description
MOSFET N-CH 75V 73A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 73A (Tc) 157W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
3026 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
157W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.49000¥17.49
10¥14.50600¥145.06
100¥11.54750¥1,154.75
500¥9.77112¥4,885.56
1,000¥8.29062¥8,290.62
2,000¥7.87608¥15,752.16
5,000¥7.57999¥37,899.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.