DMT12H007LPS-13

DigiKey Part Number
31-DMT12H007LPS-13TR-ND - Tape & Reel (TR)
31-DMT12H007LPS-13CT-ND - Cut Tape (CT)
31-DMT12H007LPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT12H007LPS-13
Description
MOSFET N-CH 120V 90A PWRDI5060-8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 90A (Tc) 2.9W Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3224 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
2.9W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.14000¥13.14
10¥10.73800¥107.38
100¥8.35180¥835.18
500¥7.07898¥3,539.49
1,000¥5.76657¥5,766.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.42852¥13,571.30
5,000¥5.17003¥25,850.15
12,500¥5.07263¥63,407.88
Manufacturers Standard Package