IMBG120R350M1HXTMA1 | |
---|---|
DigiKey Part Number | 448-IMBG120R350M1HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG120R350M1HXTMA1CT-ND - Cut Tape (CT) 448-IMBG120R350M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG120R350M1HXTMA1 |
Description | SICFET N-CH 1.2KV 4.7A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 4.7A (Tc) 65W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG120R350M1HXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 468mOhm @ 2A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 18 V | |
Vgs (Max) | +18V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥42.71600 | ¥427.16 |
100 | ¥34.55840 | ¥3,455.84 |
500 | ¥30.71878 | ¥15,359.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.30298 | ¥26,302.98 |
2,000 | ¥24.76701 | ¥49,534.02 |